This circular connector features 47 SKT contacts and 47 RCP contacts, with a termination method of crimp. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is -55°C to 125°C, and the maximum voltage rating is 700VDC or 500VAC.
Amphenol GTC00CF36-8SX(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00CF36-8SX(RDS) to view detailed technical specifications.
No datasheet is available for this part.