This industrial temperature flash memory IC operates within a temperature range of -40°C to 85°C. It has a supply voltage of 3.3V to 3.6V with a minimum of 2.7V. The device is available in a 153-pin FBGA package. It is designed for parallel access and is suitable for industrial applications.
Integrated Silicon Solution IS21ES32G-JCLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS21ES32G-JCLI to view detailed technical specifications.
No datasheet is available for this part.