Conn High Density D-Sub PIN 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Amphenol L717HDDG78P technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717HDDG78P to view detailed technical specifications.
No datasheet is available for this part.