This Amphenol L777HDA26P connector features a gold-plated signal contact and a current rating of 3A, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a package quantity of 90 and is packaged in a tray. The connector has a straight orientation and a pitch of 2.29mm, and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-density connections.
Amphenol L777HDA26P technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777HDA26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.