This circular connector features a 14mm aluminium shell, 12 female copper alloy contacts with gold plating, and a crimp termination. It meets the requirements of military standard MIL-DTL-26482 and is part of the 602GB 26482 II series. The connector's contacts are plated with cadmium and chromate for added protection.
Amphenol 602GB02A1412SX219586 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 12 |
| Plating | Cadmium, Chromate |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB02A1412SX219586 to view detailed technical specifications.
No datasheet is available for this part.