This unshrouded header features 4 contacts with a 2.54mm pitch, suitable for through-hole mounting. It has a right-angle body orientation and a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 3A per contact and has a height of 3.02mm. It is designed for solder termination and is available from Samtec.
Samtec MTSW-104-07-T-S-100-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-07-T-S-100-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.