This Glenair connector features a circular body with 21 pin contacts, suitable for high-voltage applications up to 1250VDC or 900VAC. The contacts are terminated using a crimp method and are accessible through a straight body orientation. The connector is designed for use with a jam nut mounting system, providing a secure and reliable connection.
Glenair D38999/24WH21AN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair D38999/24WH21AN to view detailed technical specifications.
No datasheet is available for this part.