T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm
Kingbright L53BR5.08/SRD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright L53BR5.08/SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.