Heat Sink Passive Extruded Aluminum 6063 Black Anodized
Alpha Novatech S089EH03 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 35mm |
| Product Depth | 35mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Novatech S089EH03 to view detailed technical specifications.
No datasheet is available for this part.