Search Results for "s25fl128sdpmfir03 infineon technologies ag"
Filters
S25FL128SDPMFIR03
Cypress
Industrial Temperature 3V 3.6V 2.7V 133MHz Serial FLASH Memory IC, SOIC-16
Datasheet
0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOIC-16
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Width:
7.5
Length:
10.3