This 8-contact shielded RJ11 modular jack features a 5-core design and is suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The jack is packaged in a tray and has a pitch of 2.54mm. The contacts are made of copper alloy with a gold plating and are oriented at a right angle.
BEL SI-60123-F technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60123-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.