
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU, 1MB Flash memory, and 256KB RAM. Includes ART Accelerator and Chrom-ART Accelerator for enhanced graphics. Offers extensive connectivity with I2C, SPI, USB, CAN, UART, Ethernet, and more. Operates from 1.8V to 3.6V, with 82 I/O pins and 140 programmable I/O. Packaged in LQFP, this RoHS compliant MCU is suitable for demanding applications.
Stmicroelectronics STM32F427VGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, UART, USART, IrDA, LIN, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 140 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F427VGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
