
High-performance 32-bit dual-core microcontroller featuring Arm Cortex-M7 and Cortex-M4 processors, operating at up to 480 MHz. This MCU offers 2MB of Flash memory and 1MB of RAM, with an external memory interface for expanded capabilities. It includes a comprehensive peripheral set, a crypto accelerator, security services, SMPS, and MIPI-DSI support. With 112 I/O lines, 16-bit external data bus, and 26-bit address bus, this industrial-grade component is housed in a 169-terminal S-PBGA package.
Stmicroelectronics STM32H757AII6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H757AII6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.