
32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating at up to 480 MHz. Integrated 2MB Flash memory, 1MB RAM, and an Art Accelerator with L1 cache enhance performance. Includes an external memory interface, crypto accelerator, and SMPS for efficient power management. Offers 168 I/O lines, 32-bit external data bus, and a 26-bit address bus. Supports PWM, ADC, DMA, and DAC functionalities. Industrial temperature grade (-40°C to 85°C) in a 265-terminal S-PBGA package.
Stmicroelectronics STM32H757XIH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 265 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B265 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H757XIH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.