
8-bit microcontroller featuring ultra-low power consumption and integrated touch-sensing capabilities. Offers 16-Kbyte Flash memory and 4-Kbyte RAM for efficient program execution. Supports proximity detection and includes 12 I/O lines. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.65V to 3.6V. Packaged in a 20-terminal surface-mount device (R-PDSO-G20) with dimensions of 6.5mm x 4.4mm.
Stmicroelectronics STM8TL52F4P6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8TL52F4P6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.