
8-bit ultra-low-power microcontroller featuring 16KB Flash memory and 4KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers I2C, SPI, and UART/USART interfaces, 23 programmable I/Os, and 3 timers/counters. Includes POR, PWM, and WDT peripherals, with an internal oscillator. Packaged in UFQFPN for surface mounting, operating from 1.65V to 3.6V, with a temperature range of -40°C to 85°C.
Stmicroelectronics STM8TL53C4U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8T |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8TL53C4U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.