Stmicroelectronics STM8TL53C4U6A technical specifications.
| Package/Case | UFQFPN |
| Frequency | 16MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 23 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8TL53C4U6A to view detailed technical specifications.
No datasheet is available for this part.