Stmicroelectronics STM8TL53F4P6 technical specifications.
| Package/Case | TSSOP |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.6V |
| Number of I/Os | 12 |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8TL53F4P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.