Search Results for "0402n150j500ct walsin technology"
Filters
0402N150J500CT
Walsin
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125°C T/R
Datasheet
Surface Mount
Active
Mounting:
Surface Mount
Termination Style:
Pad
Package/Case:
0402
Product Length (mm):
1
Distributor
Stock
1+
10+
100+
1000+
Tme
84,367
$0.06
$0.022
$0.0074
$0.00228