Search Results for "k5b rh 15 65x28 57x6 99 King Core Electronics"
Filters
K5B RH 14.2x15x8
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
14.2
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 14x15x9
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
14
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 11.8x15x7.3
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
11.8
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 14.2x15x7
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
14.2
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x15x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 14.2x15x6.35
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
14.2
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 12.5x15x5.2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
12.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 12x15x7
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
12
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 12x15x5.6
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
12
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 12x15x8.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
15
Product Diameter (mm):
12
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker