Search Results for "k5b rh 3 5x5x1 3 King Core Electronics"
Filters
K5B RH 3x3x1
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
3
Product Diameter (mm):
3
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3x3x1.2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
3
Product Diameter (mm):
3
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3x6x1
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
6
Product Diameter (mm):
3
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3x4x1
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
4
Product Diameter (mm):
3
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 2.5x3x0.8-T52
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Type:
Bead
Product Length:
3
mm
Product Diameter:
2.5
mm
Application:
Automatic Insertion into The PC Boards