Search Results for "k5b rh 4x5x1 5 King Core Electronics"
Filters
K5B RH 4x5x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x5x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker