Harbour Industries M17/112-RG304 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Covered Copper Covered Steel |
| Maximum Outer Diameter | 7.31mm |
| Max Voltage Rating | 2200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M17/112-RG304 to view detailed technical specifications.
No datasheet is available for this part.