Electromechanical Relay 12VDC 130.9Ohm 20A SPST-NC-DM(17.5x15x19.5)mm THT General Purpose Relay
Zhejiang HKE Relay CMA2- S-DC12V-V technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NC-DM |
| Max Current Rating | 20A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 2.1VDC |
| Coil Current | 91.67mA |
| Coil Resistance | 130.9Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 280W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA2- S-DC12V-V to view detailed technical specifications.
No datasheet is available for this part.