Zhuhai Headcon Capacitor RCL1E4R7M0305B1 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 10mA |
| Leakage Current | 0.4@2MinuA |
| Size | 3 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Zhuhai Headcon Capacitor RCL1E4R7M0305B1 to view detailed technical specifications.
No datasheet is available for this part.