Heat Shrink Tubing ST Cross Linked Polyolefin Black
Zippertubing Company ZT98-04-016-10-B-X600.0 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
Download the complete datasheet for Zippertubing Company ZT98-04-016-10-B-X600.0 to view detailed technical specifications.
No datasheet is available for this part.