
MultiScanner i700 cable & metal detector
Zircon 042186602777 technical specifications.
| Package/Case | Metal |
| Display Type | LCD |
| Height | 193mm |
| Length | 43mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 164g |
| Width | 91mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
