
This differential UART interface from Zmdi operates between -25°C and 85°C, with a maximum power dissipation of 500mW. It accepts an operating supply voltage of up to 31.6V and draws a supply current of 8.5mA. The device is packaged in a SOP case and is available on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial, UART, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 31.6V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Supply Current | 8.5mA |
| RoHS | Compliant |