Zmdi A2SI-L14-G1-ST technical specifications.
| Package/Case | SOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial, UART, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 31.6V |
| Min Supply Voltage | 12V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Zmdi A2SI-L14-G1-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.