Zmdi A2SI-L16-G1-SR technical specifications.
| Package/Case | SOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial, UART, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 31.6V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Zmdi A2SI-L16-G1-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.