
Interface - Specialized ASI
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial, UART, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 31.6V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Supply Current | 8.5mA |
| RoHS | Compliant |