Sign in to ask questions about the Zmdi ASI4UC-G1-MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zmdi ASI4UC-G1-MR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 850mW |
| Operating Supply Voltage | 33.1V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ASI4UC-G1-MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.