Universal Actuator-Sensor Interface IC, Standard, SOP28/300 mil, Tube 27 pcs
Zmdi ASI4UE-E-G1-SR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ASI4UE-E-G1-SR to view detailed technical specifications.
No datasheet is available for this part.