Zmdi SAP51D-B-G1-R technical specifications.
| Package/Case | SOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial, UART, 2-Wire |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 16V |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 10mA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Series | SAP51 |
| Supply Current | 6mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi SAP51D-B-G1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.