Sign in to ask questions about the Zmdi SAP5SC-A-G1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zmdi SAP5SC-A-G1-T technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 16V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi SAP5SC-A-G1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.