
Data Converter Systems Sensor Signal Conditoner
Checking distributor stock and pricing after the page loads.
Zmdi ZSC31010CEG1-R technical specifications.
| Package/Case | SOP |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
