The ZSC31010CEG1-T is a serial interface device packaged in a SOP package with a lead-free finish. It operates over a temperature range of -50°C to 150°C and has a resolution of 14 bits. The device is compliant with RoHS standards and is available in rail or tube packaging. The SOP package measures 4.9mm in length, 3.9mm in width, and 1.5mm in thickness.
Checking distributor stock and pricing after the page loads.
Zmdi ZSC31010CEG1-T technical specifications.
| Package/Case | SOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.