Advanced Differential Sensor Signal Conditioner with Multiple Output Options
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Packaging | Rail/Tube |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |