Advanced Differential Sensor Signal Conditioner -40 to 150°C 16-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Zmdi ZSC31050FEG1-R technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Packaging | Tape and Reel |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.