This SSOP-packaged IC supports I2C and serial interfaces, operates within a temperature range of -40°C to 150°C, and is compliant with lead-free standards. The device is available in rail or tube packaging, with dimensions of 6.2mm in length, 1.73mm in thickness, and 5.3mm in width.
Checking distributor stock and pricing after the page loads.
Zmdi ZSC31050FEG1-T technical specifications.
| Package/Case | SSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.