ZSC31150 Series 33 V Fast Automotive Sensor Signal Conditioner - SSOP-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Packaging | Tape and Reel |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Not Compliant |