The Zmdi ZSC31150GEG1-T is a surface-mount IC with an SSOP package, measuring 6.2mm in length, 5.3mm in width, and 1.73mm in thickness. It operates over a temperature range of -40°C to 150°C and is designed for use with lead-free soldering processes. The device supports I2C and serial interfaces and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Not Compliant |