Switching Controllers 35A Smart Pwr Cntrlr OKLP-X/35W12-C
Zmdi ZSPM1035AA1R technical specifications.
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM1035AA1R to view detailed technical specifications.
No datasheet is available for this part.