Power Management IC Development Tools
Zmdi ZSPM4022-06KIT technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 6A |
| Output Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.