Sign in to ask questions about the Zmdi ZSSC30x6-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zmdi ZSSC30x6-KIT technical specifications.
| Interface | I2C, SPI |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 3.6V |
| Series | ZSSC30x6 |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSSC30x6-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
