
ZMDI ZSSC3122AA2 Signal Conditioner, 1.8 V, 5.5 V, TSSOP, 14 Pins, -20 C
Zmdi ZSSC3122AA2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
