Sensor Signal Conditioner for Piezoresistive Bridge Sensors -40 to 150°C 14-SSOP T/R
Zmdi ZSSC3135BE2R technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.