
Data Converter Systems Sensor Signal Conditoner
Zmdi ZSSC3136AE2R technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.
