Sign in to ask questions about the Zmdi ZSSC3138BA2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zmdi ZSSC3138BA2R technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSSC3138BA2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.