The DR1010-101K-UL is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is shielded and has a DC resistance of 0.16 ohms. It is rated for a maximum current of 1.4A and has a self resonance frequency of 3.8 MHz. The inductor is designed for use in RF applications and is available in a radial package with through hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.8 |
| Manufacturer Series | DR1010 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |